
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 32MHz with 83 programmable I/Os. Supports I2C, SPI, USB, UART, IrDA, USART, and LIN interfaces. Includes 9 timers/counters and peripherals like DMA, POR, and WDT. Packaged in LQFP, operating from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32L151VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
