32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with DSP and FPU capabilities. Includes 1 MB Flash memory, 512 KB RAM, and an Art Accelerator with L1 cache for enhanced performance. Offers 82 I/O lines, 16-bit external data bus, and 8-bit address bus. Supports SDRAM and DFSDM, with integrated PWM, ADC, DMA, and DAC peripherals. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage of 1.7V to 3.6V. Housed in a 100-terminal S-PQFP-G100 package.
Stmicroelectronics STM32F765VGT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765VGT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.