
Stmicroelectronics STM32F429ZGY6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 641mW |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429ZGY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.