
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities. Includes 1MB Flash memory, 256KB RAM, and an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, and more, alongside 140 programmable I/Os and 24 ADC channels. Operates within a 1.8V to 3.6V supply range and features a BGA package.
Stmicroelectronics STM32F429IGH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, SDIO, UART, USART, IrDA, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 513mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 1008 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429IGH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
