32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 2 Mbytes of FLASH memory and 262 Kbytes of RAM, supported by ART Accelerator and Chrom-ART Accelerator. Offers FMC with SDRAM and TFT interface, 168 I/O lines, and an industrial temperature grade (-40°C to 105°C). 208-terminal S-PQFP-G208 package with 1.8V to 3.6V supply voltage. Features PWM, ADC, DMA, and DAC capabilities.
Stmicroelectronics STM32F429BIT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 141 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F429BIT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.