
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities. Includes 2MB FLASH memory, 256KB RAM, and an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, and more, alongside 140 programmable I/Os and 14 timers. Packaged in LQFP, this RoHS compliant MCU operates from 1.8V to 3.6V and is suitable for applications up to 85°C.
Stmicroelectronics STM32F427IIT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F427IIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
