
Stmicroelectronics STM32F401VCH6U technical specifications.
| Frequency | 84MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 81 |
| Packaging | Cut Tape |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VCH6U to view detailed technical specifications.
No datasheet is available for this part.
