
32-bit ARM Cortex-M4 microcontroller featuring a 84MHz CPU with DSP and FPU capabilities, and ART Accelerator. Offers 256KB FLASH and 64KB RAM, supporting I2C, SPI, USB, IrDA, SDIO, UART, USART, and I2S interfaces. Operates from 1.7V to 3.6V, with a nominal supply current of 1.8µA and a maximum power dissipation of 323mW. Includes 16-channel 12-bit A/D converter, 81 programmable I/Os, 3 I2C, 4 SPI channels, and 8 timers/counters. Surface mount device with internal oscillator, rated for -40°C to 85°C.
Stmicroelectronics STM32F401VCH6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, I2S |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 323mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8uA |
| Number of A/D Converters | 1 |
| Number of Channels | 16 |
| Number of I/Os | 81 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 81 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2496 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VCH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
