
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 48KB RAM. Operates at a maximum frequency of 72MHz with a 32-bit data bus. Offers 80 I/Os, 8 timers/counters, 2 D/A converters, and 3 A/D converters with 16 channels each. Supports I2C, SPI, USB, CAN, and USART interfaces. Packaged in LQFP, this lead-free and RoHS compliant component operates from 2V to 3.6V within a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F103VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 80 |
| Number of Timers/Counters | 8 |
| Package Quantity | 540 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32F103VC |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
