32-bit RISC microcontroller featuring an Arm Cortex-M0 core operating at up to 48 MHz. This industrial-grade MCU offers 32 KB of Flash memory and 6 KB of RAM, with 24 I/O lines. Integrated USB, CAN, and CEC functions are supported. The component is housed in a 4x4 mm S-XQCC-N28 package with 28 terminals and operates within a supply voltage range of 2V to 3.6V, with a maximum operating temperature of 85°C. Includes PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F042G6U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F042G6U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.