
Stmicroelectronics STGD3HF60HDT4 technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.95V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.95V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| RoHS Compliant | Yes |
| Series | STGD3HF60HD |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGD3HF60HDT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
