
Stmicroelectronics STEVAL-ILL034V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 132V |
| Min Input Voltage | 96V |
| Operating Supply Voltage | 132V |
| Output Current per Channel | 370mA |
| Output Voltage | 25V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ILL034V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
