Stmicroelectronics ST72F324BK4M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK4M6 to view detailed technical specifications.
No datasheet is available for this part.
