Stmicroelectronics ST202CTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.