
64Mb SPI NOR Flash memory with 8-bit data bus width, supporting synchronous operation up to 80MHz. Features a fast 6ns access time and operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component is packaged on tape and reel, offering 256B page size and 12mA supply current.
Microchip SST25VF064C-80-4C-Q2AE-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25VF064C-80-4C-Q2AE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
