
Surface mount fixed inductor featuring 3µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers semi-shielding, operating within a temperature range of -40°C to 125°C. It supports a maximum DC current of 3.4A, a saturation current of 3.6A, and exhibits a low DC resistance of 30mΩ. The inductor has a Q-factor of 12 at 100kHz and a self-resonant frequency of 46MHz.
Bourns SRN6028-3R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 3uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 46MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-3R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.