Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This semi-shielded, wirewound ferrite core component offers a maximum DC current of 4.2A and a saturation current of 5.1A. It operates within a temperature range of -40°C to 125°C and exhibits a low DC resistance of 21mΩ. The inductor is packaged in tape and reel for automated assembly.
Bourns SRN6028-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 70MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.