Microchip SP8799MP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip SP8799MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.