Metz Connect SP06603VBNC technical specifications.
| Current Rating | 12A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Metz Connect SP06603VBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.