
Dual Inverter IC, featuring two independent inverter circuits. This CMOS logic component operates with a supply voltage range of 1.65V to 5.5V and offers an output current of 50mA (32mA high, 32mA low). With a propagation delay of 8ns, it is designed for surface mounting in a compact SOT package (1.7mm L x 1.3mm W x 0.55mm H). Operating across an extended temperature range of -40°C to 125°C, this RoHS compliant component is ideal for various digital applications.
Texas Instruments SN74LVC2G04DRLR technical specifications.
| Package/Case | SOT |
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 8ns |
| Weight | 9.9E-05oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
