
4-bit, 1-element Arithmetic Logic Unit (ALU) featuring BIPOLAR technology. This integrated circuit offers 38ns propagation delay and operates within a 4.75V to 5.25V supply voltage range. Designed for through-hole mounting in a 24-pin PDIP package, it supports a maximum input voltage of 2V and a minimum of 800mV, with output currents of 8mA (low) and -400uA (high). The component is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments SN74LS181NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Low Level Output Current | 8mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS181NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
