
Quadruple 2-to-1 line data selectors/multiplexers featuring a 28MHz bandwidth and 33ns propagation delay. This surface mountable logic IC operates with a supply voltage range of 2V to 6V, typically 5V. It offers four independent 2-input multiplexer circuits, each with two input lines and one output line. The component supports a high and low level output current of 7.8mA and is packaged in a 16-SSOP for tape and reel distribution. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant device is ideal for digital signal routing applications.
Texas Instruments SN74HC157DBR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC157DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
