This 12.5mm diameter aluminum electrolytic capacitor has a capacitance of 3.3uF with a 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor can handle a ripple current of 40mA.
Kyocera NCHUUJ2W3R3MNQ1MS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Height | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 40mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUUJ2W3R3MNQ1MS to view detailed technical specifications.
No datasheet is available for this part.