
LVDS Translator/Repeater supporting 2000Mbps data rates. This single-channel interface IC features CML input and LVDS output, with a propagation delay of 0.9ns. Operating from a 3V to 3.6V supply range, it has a typical operating voltage of 3.3V and a maximum power dissipation of 481mW. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is designed for reliable signal translation.
Texas Instruments SN65LVDT101D technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.