
Half-duplex bus transceiver for RS-485 and RS-422 interfaces, operating at 0.115Mbps. Features 70-V fault protection and a common-mode range of -20 to +25 V. This surface-mount SOIC package component offers a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V and 6mA current. It supports one driver and one receiver, with a maximum power dissipation of 905mW and a propagation delay of 200ns. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Texas Instruments SN65HVD1785D technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.115Mbps |
| Height | 1.58mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1785D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
