
3.3V Half-duplex RS-485 transceiver, 32Mbps data rate, 8-SOIC package. Features ESD protection, surface mount capability, and operates from a 3V to 3.6V supply. This interface IC offers one driver and one receiver, with a maximum supply current of 15.5mA. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN65HVD10D technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
