WIREWOUND POTENTIOMETER, 2KOHM; Product Range:SMR46 Series; Track Resistance:2kohm; Track Taper:Linear; No. of Turns:10Turns; Power Rating:5W; Potentiometer Mounting:Panel; Shaft Diameter:6.35mm; Shaft Length:20.638mm; No. of Gangs:1;RoHS Compliant: Yes
Smr46 Multi-Turn Potentiometer, Wirewound, 10 Turns, Sealed Body, 20K Ohms Resis