The SMP3013-471KLF is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a maximum rated current of 1.33A. The inductor is not shielded and is designed for use as a power inductor. It is RoHS compliant and has a DC resistance of 0.131 ohms.
Gowanda SMP3013-471KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.131 |
| Rated Current-Max | 1.33 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3013-471KLF to view detailed technical specifications.
No datasheet is available for this part.