Silicon Labs SI7021-A10-IM1 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI7021-A10-IM1 to view detailed technical specifications.
No datasheet is available for this part.