Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Box
125°C 1A Right Angle Through Hole Backplane Connector
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Conn Hard Metric SKT 125 POS 2mm Press Fit RA Thru-Hole Box
125-Position 5-Row Right Angle Backplane Connector, 1A, 125°C, Through Hole
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Box
Conn Backplane RCP 125 POS 2mm Press Fit RA Thru-Hole
Conn Hard Metric SKT 125 POS 2mm Press Fit RA Thru-Hole
125-Position 5-Row Backplane Connector, 1A, -55°C to 125°C, Through Hole
Schottky Diode, D5.4x7.5, 50V, 12.00A
SBS25B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon,
SADDLE 25MM BLACK