Harwin S8401-46 technical specifications.
| Color | Black |
| Contact Plating | Bronze |
| Material | Nylon, Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S8401 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8401-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.