Harwin S8211-46R technical specifications.
| Product Height (mm) | 4 |
| Product Length (mm) | 30.7 |
| Product Depth (mm) | 20 |
| Type | Retainer |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S8211-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.