
Kemet's 46KI356050N0M is a 560nF radial capacitor with a polypropylene dielectric. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. Its physical dimensions include a length of 18mm, a depth of 11mm, and a lead pitch of 15mm.
Kemet 46KI356050N0M technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 46KI356050N0M to view detailed technical specifications.
No datasheet is available for this part.
