Circuit Breaker Miniature 2Pole 32A 240VAC
ABB S202U-K32 technical specifications.
| Current Rating | 32A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | S200 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.