
Power connector, 2-position, straight, cable mount, male gender, featuring a metal body in silver with a blue insulated, copper alloy male contact. This unshielded connector offers a 24V DC voltage rating and an 11A current rating, with nickel and silver contact plating. Designed for solder termination and free-hanging mounting, it operates within a temperature range of -40°C to 105°C. Supplied in bulk packaging.
Switchcraft S10K technical specifications.
| Body Color | Silver |
| Body Material | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 11A |
| Gender | Male |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
