Search Results for "rs 06k330jt guangdong fenghua advanced technology holding DC Components"
Filters
RS-06K300JT
Fenghua (Hk) Electronics
30 Ohm Fixed Resistor, 5% Tolerance, 155°C Operating Temperature
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
3.2