Search Results for "rs 03k102ft guangdong fenghua advanced technology holding DC Components"
Filters
RS-03K1402FT
Fenghua (Hk) Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
1.6