Search Results for "rrh149 070 190 k5b essentra Components"
Filters
RRH149-070-190K5B
Essentra
Ferrite Core Bead K5B-Material
Datasheet
Unconfirmed
Type:
Bead
Product Length:
19
mm
Product Diameter:
14.99
mm
Application:
Wire Assemblies and the MATV CATV Industries
RRH149-070-279K5B
Essentra
Ferrite Core Bead K5B-Material
Datasheet
Unconfirmed
Type:
Bead
Product Length:
27.94
mm
Product Diameter:
14.99
mm
Application:
Wire Assemblies and the MATV CATV Industries
RRH149-070-279A5
Essentra
Ferrite Core Bead A5-Material
Datasheet
Unconfirmed
Type:
Bead
Product Length:
27.94
mm
Product Diameter:
14.99
mm
Application:
Wire Assemblies and the MATV CATV Industries
RRH149-070-190A6
Essentra
Ferrite Core Bead A6-Material
Datasheet
Unconfirmed
Type:
Bead
Product Length:
19
mm
Product Diameter:
14.99
mm
Application:
Wire Assemblies and the MATV CATV Industries
RRH149-070-279A6
Essentra
Ferrite Core Bead A6-Material
Datasheet
Unconfirmed
Type:
Bead
Product Length:
27.94
mm
Product Diameter:
14.99
mm
Application:
Wire Assemblies and the MATV CATV Industries
RRH149-070-190A5
Essentra
Ferrite Core Bead A5-Material
Datasheet
Unconfirmed
Type:
Bead
Product Length:
19
mm
Product Diameter:
14.99
mm
Application:
Wire Assemblies and the MATV CATV Industries