
12VDC power relay with SPST-NO contact configuration, rated for 12A contact current and 440V AC voltage. Features a 29x12.6x25.5mm through-hole PCB mount design. Coil specifications include 12VDC, 440mA coil current, 500mW coil power, and 270 Ohm coil resistance. Operates within a -40°C to 70°C temperature range with 9ms operate and 2ms release times. RoHS compliant and lead-free.
TE Connectivity RP438012 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP438012 to view detailed technical specifications.
No datasheet is available for this part.
