Bluetooth v4.1 (BLE) SMART System-on-Chip (SoC) IoT module operating at 1Mbps. Features a 3.3V supply voltage and a 24-terminal, 11.5mm x 19.5mm SMD package (JEDEC R-XXMA-N24). Designed for a wide operating temperature range from -30°C to 85°C.
Microchip RN4020-V/RM123 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N24 |
| Width | 11.5 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4020-V/RM123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.