Essentra RKCF-06-A5 technical specifications.
| Type | Split Ferrite with Plastic Case |
| Product Length | 20.5mm |
| Product Depth | 33mm |
| Height | 20mm |
| Application | EMI Suppression |
Download the complete datasheet for Essentra RKCF-06-A5 to view detailed technical specifications.
No datasheet is available for this part.