
1.25V fixed output voltage reference IC, featuring a low 50µA maximum supply current and 25mA output current capability. This bandgap reference offers a tight 0.2% initial tolerance and a low temperature coefficient of 50 ppm/°C. Operating from 1.8V to 5.5V input, it is housed in a compact 3-pin SOT-23 package, measuring 2.92mm in length, 1.3mm in width, and 1mm in height. Suitable for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments REF3012AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3012AIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
