This Kemet T492B685K006DT tantalum capacitor features a capacitance of 6.8uF with a tolerance of 10% and a working voltage of 6.3VDC. It has an ESR of 4.5 and a leakage current of 0.4. The capacitor is rated for operation between -55°C and 125°C and is constructed with a flat construction and standard ESR type. It is available in a 3528-21 package, suitable for surface mount applications with an inward L termination style.
Kemet T492B685K006DT technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 4.5Ohm |
| Leakage Current | 0.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T492B685K006DT to view detailed technical specifications.
No datasheet is available for this part.