Applied Wireless RCR303B technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 43 |
| Package Width (mm) | 28 |
| Package Height (mm) | 11 |
| Seated Plane Height (mm) | 11 |
| Mounting | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12V |
| EU RoHS | No |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Applied Wireless RCR303B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.