Qualtek QSB-119-01 technical specifications.
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 121mm |
| Material | Steel |
| Package Quantity | 50 |
| Series | QSB |
| Size | 120mm |
| Thickness | -0.3mm |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSB-119-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
