
The TPS2057 is a 3-channel high side power switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a continuous drain current of 250mA and a maximum supply voltage of 5.5V. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. It is designed for surface mount applications and has a power dissipation of 725mW.
Texas Instruments TPS2057DR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2057 |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2057DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
