
20A, 3.6V non-isolated DC-DC converter module with a wide input voltage range of 4.75V to 14V. This digital Powertrain module delivers up to 20A output current and features a high efficiency of 91%. Designed for through-hole mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant. The module has a compact footprint with dimensions of 25.27mm (Length) x 18.92mm (Width) x 9.65mm (Height).
Texas Instruments PTD08A020WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 18.92mm |
| Efficiency | 91% |
| Height | 9.65mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 18.92mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A020WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
