NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
NXP PT5010A0HN/C1,151 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PT5010A0HN/C1,151 to view detailed technical specifications.
No datasheet is available for this part.