This is a circular connector with a straight body and solder termination, suitable for box mounting. It has three contacts and a maximum operating temperature of 125°C. The connector is rated for 600VAC and has a minimum operating temperature of -55°C.
Amphenol PT02E8-98S-027 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Amphenol PT02E8-98S-027 to view detailed technical specifications.
No datasheet is available for this part.