
Texas Instruments PLL1708DBQ technical specifications.
| Package/Case | SSOP |
| Frequency | 27MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1708DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
